HellermannTyton 211-15120 ALU12C Fastener Aluminium W/Chloroprene 15.9mm

MPN
211-15120
EAN-13
2050002286733
Order Code
12-0364
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £1.42
10+ £1.31
100+ £1.22
500+ £1.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The HellermannTyton ALU12C Fastener 211-15120 is a silver and black self-adhesive cable mount designed for bundle diameters up to 15.90 mm. It includes chloroprene protection, providing durability and secure fastening for cable management. Typically used in electrical installations, it supports efficient organisation of cables and wires.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 15.90mm
Bundle Ø range 15.90 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot