HellermannTyton 211-15080 ALU8C Fastener Max Dia 9.50mm Chloroprene Silver/Black

MPN
211-15080
EAN-13
2050002286719
Order Code
12-0362
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

The HellermannTyton ALU8C Fastener 211-15080 is a self-adhesive cable mount designed for a maximum bundle diameter of 9.50 mm. It features chloroprene protection for durability and is available in a silver and black finish. This fastener is ideal for securing cables in electrical installations where adhesion is required.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver & Black
Bundle Ø (max.) 9.50mm
Bundle Ø range 9.50 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot