HellermannTyton 211-15060 ALU6C Fastener Dia6.40mm Max Aluminium Clamp

MPN
211-15060
EAN-13
2050002286702
Order Code
12-0361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.909
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The HellermannTyton ALU6C Fastener, part number 211-15060, features a self-adhesive backing for convenient mounting and a 6.40 mm maximum bundle diameter. It offers chloroprene protection for durability and can be found in silver and black colours. This adhesive cable fastener is ideal for securing and organising cables in various electronic and electrical settings.
Type Fastener
Material Aluminium alloy (ALU), chloroprene (CR)
Colour Silver, Black
Bundle Ø (max.) 6.40mm
Bundle Ø range 6.40 mm (max)
Maximum Temperature +80°C
Min. temperature -20°C
Operating Temperature -20 - +80°C
Width 16.3mm

Reviews

Be the first to submit a review

Trustpilot