HellermannTyton 170-81105 HEGPETFRX Braided Hose black polyester 19-45mm

MPN
170-81105
EAN-13
2050007687917
Order Code
04-1777
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The HellermannTyton braided hose, part number 170-81105, is a durable black polyester sleeve designed for cable protection, with an expansion range of 19 to 45 mm. It is typically used for organising and protecting cables in automotive, industrial, and electrical applications. Sold per metre, this product is ideal for those requiring flexible and flame-retardant cable sheathing solutions.
Sleeve Diameter 19 up to 45mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 50m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot