HellermannTyton 170-81009 Helagaine Braided Hose black polyester 22-30mm

MPN
170-81009
EAN-13
2050007687863
Order Code
04-1768
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The HellermannTyton braided hose, model 170-81009, is made from black polyester and expands from 22 to 30 mm, sold per metre. This cable protection sheath is ideal for managing and protecting wires, offering flexibility and durability. Commonly used in automotive, electronics, and industrial applications for organised cable management.
Sleeve Diameter 22 up to 30mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 50m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot