HellermannTyton 170-81005 Helagaine Braided Hose black polyester 1m

MPN
170-81005
EAN-13
4031026323466
Order Code
04-1764
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 700 in stock

The HellermannTyton 170-81005 is a black, polyester braided hose, ideal for cable protection and management. With flexibility to fit cables from 9 to 15 mm, it provides secure sheathing sold per metre. Suitable for both industrial and home applications, this braided cable jacket offers reliable safeguarding of wires and cables.
Sleeve Diameter 9 up to 15mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 100m
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot