HellermannTyton 170-42000 Helagaine Braided Hose black 15-23mm 50m

Image Representative of Range

HellermannTyton 170-42000 Helagaine Braided Hose black 15-23mm 50m

MPN
170-42000
EAN-13
4031026191386
Order Code
04-1757
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £257.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HellermannTyton 170-42000 HEGPA6620-PA66-BK is a black polyamide braided hose designed for cable protection, suitable for diameters ranging from 15 to 23 mm. This 50 m long braided sleeve provides durable and flexible cable sheathing, expandable to accommodate varying sizes. Ideal for use in electrical installations, it safeguards cables and wires from abrasion and environmental factors.
Sleeve Diameter 15 up to 23mm
Colour Black
Length 50m
Material Polyamide 6.6 (PA66)
Type Braided hose
Certification UL
Fire protection properties Complies with UL94 V0
Maximum Temperature +150°C
Min. temperature -60°C
Operating Temperature -60 - +150 °C, short-term up to +200°C
Temperature Range -60 - 150 °C, short-term up to +200°C

Reviews

Be the first to submit a review

Trustpilot