HellermannTyton 170-40800 HEGPA6608-N66-BK-C4 Braided Hose 5-10mm

MPN
170-40800
EAN-13
2050000177187
Order Code
49-7908
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

    8mm 10mm 12mm 14mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 395 in stock20 due on 29/10/2026

The HellermannTyton 170-40800 HEGPA6608 is a Polyamide Braided Sleeving from the Helagaine HEGPA66 Series. The strand diameter of the Polyamide 6.6 is approximately 10% larger than that of Polyester. This results in tougher sleeving with excellent resistance to abrasion. Despite its toughness, Helagaine HEGPA66 can be easily applied even over irregular substrates. Helagaine HEGPA66 is particularly suitable for vehicle manufacturing as well as plant construction.

To prevent fraying, the sleeving can be cut in to the required lengths, with the Hot Cutting Tool HSG0. (See order code 49-6351). Please click HERE
  • Material: Polyamide 6.6 (PA66)
  • Halogen-free: Yes
  • Fire protection properties: Complies with UL94 V0
  • Temperature range: -60°C to +150°C
  • Bundle minimum: 5.0mm
  • Bundle maximum: 10.0mm
  • Supplied per metre
  • Supplied in Black
  • Type: HEGP6608
  • Manufacturer's part: Hellemann Tyton 170-40800

This sleeving will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of sleeving will result in a single 7-metre sleeving being supplied, not 7 one-metre lengths.
Sleeve Diameter 10mm
Colour Black
Length 1m
Material Polyamide (PA66)
Type Braided Sleeving
Maximum Temperature +150°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot