HellermannTyton Polyamide Braided Sleeving for Abrasion Resistance, HEGPA66

A range of HellermannTyton Polyamide Braided Sleeving from the Helagaine HEGPA66 Series. The strand diameter of the Polyamide 6.6 is approximately 10% larger than that of Polyester. This results in tougher sleeving with excellent resistance to abrasion. Despite its toughness, Helagaine HEGPA66 can be easily applied even over irregular substrates. Helagaine HEGPA66 is particularly suitable for vehicle manufacturing as well as plant construction.

To prevent fraying, the sleeving can be cut in to the required lengths, with the Hot Cutting Tool HSG0. (See order code 49-6351). Please click HERE
  • Made from heavy-duty polyamide yarn
  • Excellent abrasion resistance
  • Highly flexible
  • Easy to apply over irregular shapes
  • Eases application by expanding when compressed
  • Very high surface covering
  • Material: Polyamide 6.6 (PA66)
  • Operating temperature: -60°C to +150°C
  • Melting point: +255°C
  • Flammability: UL94 V2, FMVSS 302
  • Specifications: DIN 5510-2, NF F 16-101
  • Supplied in lengths of 1m
  • Available in widths of 4-8, 5-10, 7-12 and 8-14mm

Please Note: This braided sleeving will be supplied in one continuous length. For example, an order for 7m of braided sleeving will result in a single 7m braided sleeving being supplied, not 7 one-metre lengths.

Description Image Product Buy Pricing (Ex VAT) Sleeve Diameter Temperature Range Colour Length Material Type Maximum Temperature Min. temperature
HellermannTyton 170-40600 HEGPA6606-N66-BK-C4 Braided Hose 4-8mm
HellermannTyton 170-40600 HEGPA6606-N66-BK-C4 Braided Hose 4-8mm
Standard range
Order code: 49-7907
MPN: 170-40600

Despatched within 4 working days - 65 in stock
3+ £1.76
Price per unit Ex VAT
8mm Black 1m Polyamide (PA66) Braided Sleeving +150°C -60°C
HellermannTyton 170-40800 HEGPA6608-N66-BK-C4 Braided Hose 5-10mm
HellermannTyton 170-40800 HEGPA6608-N66-BK-C4 Braided Hose 5-10mm
Standard range
Order code: 49-7908
MPN: 170-40800

Despatched within 4 working days - 395 in stock20 due on 29/10/2026
2+ £2.60
Price per unit Ex VAT
10mm Black 1m Polyamide (PA66) Braided Sleeving +150°C -60°C
HellermannTyton 170-41000 HEGPA6610-N66-BK-C4 Braided Hose 7-12mm
HellermannTyton 170-41000 HEGPA6610-N66-BK-C4 Braided Hose 7-12mm
Standard range
Order code: 49-7909
MPN: 170-41000

Despatched within 4 working days - 456 in stock
2+ £1.76
10+ £1.63
100+ £1.52
500+ £1.47
Price per unit Ex VAT
12mm Black 1m Polyamide (PA66) Braided Sleeving +150°C -60°C
HellermannTyton 170-41200 HEGPA6612-N66-BK-C4 Braided Hose 8-14mm
HellermannTyton 170-41200 HEGPA6612-N66-BK-C4 Braided Hose 8-14mm
Standard range
Order code: 49-7906
MPN: 170-41200

Despatched within 4 working days - 455 in stock
2+ £2.92
Price per unit Ex VAT
14mm -60°C to +150°C Black 1m Polyamide (PA66) Braided Sleeving +150°C -60°C

Trustpilot