HellermannTyton 170-01016 Helagaine Twist-In Braided Hose 29mm 2m Black

Image Representative of Range

HellermannTyton 170-01016 Helagaine Twist-In Braided Hose 29mm 2m Black

MPN
170-01016
EAN-13
4031026453941
Order Code
12-0355
Country of Origin
France
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton 170-01016 Twist-In 29 is a black braided hose made of polyester, designed with a diameter range of 25 to 29 mm and a length of 2 metres. It offers robust cable protection and is ideal for cable sheathing applications, acting as a durable braided cable jacket. This product is typically used in environments requiring reliable and flexible protection for cables and wiring systems.
Sleeve Diameter 25mm
Colour Black
Length 2m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 29mm
Bundle Ø range 25 up to 29mm
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -70°C
Misc Attribute Twist-In 29
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot