HellermannTyton 170-01015 Helagaine Twist-In Hose Black 19-25mm 2m

Image Representative of Range

HellermannTyton 170-01015 Helagaine Twist-In Hose Black 19-25mm 2m

MPN
170-01015
EAN-13
4031026453934
Order Code
12-0354
Country of Origin
France
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £26.18 £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

HellermannTyton produces the 170-01015 Twist-In 25 braided hose, featuring a black polyester exterior suitable for diameters ranging from 19 to 25 mm and available in 2 m lengths. This product serves as a protective cable sheathing solution, utilising a braided cable jacket for enhanced durability and flexibility. It is typically used in applications requiring cable protection, such as automotive or electrical installations.
Sleeve Diameter 19mm
Colour Black
Length 2m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 25mm
Bundle Ø range 19 up to 25mm
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -70°C
Misc Attribute Twist-In 25
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot