HellermannTyton 170-01013 Helagaine Twist-In Braided Hose 13mm 5m Black

Image Representative of Range

HellermannTyton 170-01013 Helagaine Twist-In Braided Hose 13mm 5m Black

MPN
170-01013
EAN-13
4031026453910
Order Code
12-0352
Country of Origin
France
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £34.05 £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Produced by HellermannTyton, the 170-01013 Twist-In 13 braided hose is crafted from black polyester and offers diameters of 10 to 13 mm over a length of 5 metres. This braided cable jacket provides excellent cable protection and is ideal for cable sheathing applications. It is suitable for organizing and safeguarding cables in various environmental conditions.
Sleeve Diameter 10mm
Colour Black
Length 5m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 13mm
Bundle Ø range 10 up to 13mm
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -70°C
Misc Attribute Twist-In 13
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot