HellermannTyton 170-01010 Helagaine Twist-In Black Polyester Hose 15m

Image Representative of Range

HellermannTyton 170-01010 Helagaine Twist-In Black Polyester Hose 15m

MPN
170-01010
EAN-13
4031026442006
Order Code
04-1742
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £386.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

HellermannTyton's 170-01010 braided hose is crafted from black polyester, capable of accommodating diameters from 38 to 50 mm over a length of 15 m. It offers excellent cable protection and is ideal for use in cable management systems where expansion and durability are required. The self-closing design allows for easy installation and secure coverage of cable bundles.
Diameter 38 up to 50mm
Colour Black
Length 15m
Material Polyester (PET)
Type Braided hose
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -50°C
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot