HellermannTyton 170-00400 HEGPX40 Braided Hose Black Polyester 32-70mm 50m

Image Representative of Range

HellermannTyton 170-00400 HEGPX40 Braided Hose Black Polyester 32-70mm 50m

MPN
170-00400
EAN-13
4031026125527
Order Code
04-1741
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £337.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's 170-00400 braided hose is made from black polyester with an expansion ratio of 3x, suitable for cable protection and sheathing. It covers diameters from 32 mm up to 70 mm and is provided in a 50 m length. Typical applications include organising and safeguarding cables in automotive, industrial, and electronic environments.
Sleeve Diameter 32 up to 70mm
Colour Black
Length 50m
Material Polyester
Type Braided hose
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot