HellermannTyton 169-22450 IWS-4.5-N6-BK-C1 Isolvin Corrugated Conduit Black 100m

MPN
169-22450
EAN-13
4031026192796
Order Code
49-7901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £141.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The HellermannTyton 169-22450 IWS-4.5-N6-BK-C1 is an Isolvin Corrugated Conduit from the IWS Range. The conduit has been manufactured from Polyamide 6 and is characterised above all, by its excellent resistance to oils, fuels and solvents. It is resistant to abrasion and offers excellent mechanical protection as well as excellent fatigue strength under alternating flexural stress.


  • Fire protection properties: Complies with UL94 HB and FMVSS-302
  • Halogen-free: Yes
  • Material: Polyamide 6 (PA6)
  • Operating temp.: -40°C to +120°C
  • Outside diameter: 7.1mm
  • Inside diameter: 5.0mm
  • Wall thickness: 0.15mm
  • Other dimensions: 2.2(P) x 1.3(W)mm
  • Supplied in lengths of 50m
  • Supplied in Black
  • Type: IWS
  • Manufacturer's part: 169-22450 IWS-4.5-N6-BK-C1
Type Conduit
Colour Black
Length 100m
Material Polyamide 6
Internal Diameter 5mm
Diameter 5mm
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot