HellermannTyton Isolvin Corrugated Conduit, Black, IWS Series

A range of HellermannTyton Isolvin Corrugated Conduit from the IWS Range. The conduit has been manufactured from Polyamide 6 and is characterised above all, by its excellent resistance to oils, fuels and solvents. It is resistant to abrasion and offers excellent mechanical protection as well as excellent fatigue strength under alternating flexural stress.

  • Flexible
  • Robust
  • Halogen free
  • For protecting cables and wires from environmental conditions
  • Abrasion-resistant
  • Fire-protection characteristics in accordance with UL94 HB and FMVSS-302
  • Supplied in Black
  • Available in lengths of 25, 50 and 100m
Description Image Product Buy Pricing (Ex VAT) Length Internal Diameter Diameter Type Colour Material Maximum Temperature Min. temperature
HellermannTyton 169-22100 IWS-10-N6-BK-L1 Isolvin Corrugated Conduit Black 50m
HellermannTyton 169-22100 IWS-10-N6-BK-L1 Isolvin Corrugated Conduit Black 50m
Standard range
Order code: 49-7892
MPN: 169-22100

Despatched within 4 working days - 16 in stock
1+ £49.25
Price per unit Ex VAT
50m 9.9mm 9.9mm Conduit Black Polyamide 6 +120°C -40°C
HellermannTyton 169-22140 IWS-14-N6-BK-L1 Isolvin Corrugated Conduit Black 50m
HellermannTyton 169-22140 IWS-14-N6-BK-L1 Isolvin Corrugated Conduit Black 50m
Standard range
Order code: 49-7895
MPN: 169-22140

Despatched within 4 working days - 3 in stock
1+ £96.91
Price per unit Ex VAT
50m 14.2mm 3.3mm Conduit Black Polyamide 6 +120°C -40°C
HellermannTyton 169-22450 IWS-4.5-N6-BK-C1 Isolvin Corrugated Conduit Black 100m
HellermannTyton 169-22450 IWS-4.5-N6-BK-C1 Isolvin Corrugated Conduit Black 100m
Standard range
Order code: 49-7901
MPN: 169-22450

Despatched within 4 working days - 13 in stock
1+ £141.03
Price per unit Ex VAT
100m 5mm 5mm Conduit Black Polyamide 6 +120°C -40°C

Trustpilot