HellermannTyton 169-22001 CTCC-IWS29 Tube holder grey for 29mm pipe

Image Representative of Range

HellermannTyton 169-22001 CTCC-IWS29 Tube holder grey for 29mm pipe

MPN
169-22001
EAN-13
2050007260257
Order Code
04-1733
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

HellermannTyton's tube holder, model 169-22001, is a grey, quick-fit fastener designed for 29 mm conduits. Made from durable PA66/6, it offers excellent cable protection and heat resistance. Ideal for bundling and protecting cables in trunking systems.
Type Tube holder
Colour Grey
Length 46.3mm
Material Polyamide 6.6
Internal Diameter 29mm
Halogen free halogen-free
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot