HellermannTyton 166-50905 CNV-PG16-M16 CNV Converter

MPN
166-50905
EAN-13
4064161264059
Order Code
49-6694
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.93 £9.82
10+ £9.02 £8.93
100+ £8.74 £8.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

The HellermannTyton 166-50905 is CNV Converter designed to convert the thread type from PG16 to M16. The converter has been manufactured from nickel plated brass.
  • Inner and outer thread
  • Operating temperature: -100°C to +300°C
  • Supplied singly
  • Converts thread from: PG16 - M16
  • Supplied in Nickel plated brass
  • Type: CNV Range
  • Manufacturer's part: 166-50905 CNV-PG16 - M16
Thread Size 10mm
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG16
Internal thread M16
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot