HellermannTyton 166-50610 AFCSS10 Stainless Steel Fixing Clip 11mm

MPN
166-50610
EAN-13
4031026310503
Order Code
49-7781
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The HellermannTyton 166-50610 AFCSS10 is a Stainless Steel Fixing Clip from the AFCSS Series. The 11mm clip will provide an excellent alternative to managing cable and conduit, where plastic fasteners are not the preferred method. Designed for effortless fixing, the metal clip has a fixing hole that provides assurance, that the cables are made secure on a panel.


  • Operating Temperature: -100°C to +400°C
  • Sold: singly
  • Nominal width: 11mm
  • Bundle diameter: 11.0mm
  • Type: AFCSS Fixing Clip Series
  • Supplied in Stainless steel
  • Manufacturer's part: HellemannTyton 166-50610 AFCSS10
Type P-clip
Material Stainless Steel
Colour Silver
Bundle diameter STRONG 11.0mm/STRONG
Fixing Hole Diameter 5mm
Max Wire Diameter 11mm
Maximum Temperature +80°C
Min. temperature -10°C
Mounting Screw
Nominal width STRONG 11mm/STRONG

Reviews

Be the first to submit a review

Trustpilot