HellermannTyton Fixing Clip, Stainless Steel, AFCSS

A range of HellermannTyton Stainless Steel Fixing Clips from the AFCSS Series. The clips will provide an excellent alternative to managing cable and conduit, where plastic fasteners are not the preferred method. Designed for effortless fixing, the metal clips have a fixing hole that provides assurance, that the cables are made secure on a panel.

  • Material: Stainless Steel (SS316)
  • Colour: Metal (ML)
  • Operating temperature: -100°C to +400°C
  • Available with a maximum bundle diameter of 11, 14. 17, 21, 25, 34, 44 and 54mm
Description Image Product Buy Pricing (Ex VAT) Bundle diameter Max Wire Diameter Nominal width Type Material Colour Fixing Hole Diameter Maximum Temperature Min. temperature Mounting
HellermannTyton 166-50610 AFCSS10 Stainless Steel Fixing Clip 11mm
HellermannTyton 166-50610 AFCSS10 Stainless Steel Fixing Clip 11mm
Standard range
Order code: 49-7781
MPN: 166-50610

Despatched within 4 working days - 9 in stock
1+ £9.07
Price per unit Ex VAT
STRONG 11.0mm/STRONG 11mm STRONG 11mm/STRONG P-clip Stainless Steel Silver 5mm +80°C -10°C Screw
HellermannTyton 166-50611 AFCSS12 Stainless Steel Fixing Clip 14mm
HellermannTyton 166-50611 AFCSS12 Stainless Steel Fixing Clip 14mm
Standard range
Order code: 49-7782
MPN: 166-50611

Despatched within 4 working days - 41 in stock
1+ £10.07
Price per unit Ex VAT
STRONG 14.0mm/STRONG 14mm P-clip Stainless Steel Silver 5mm +80°C -10°C Screw
Mftrs. Part no.TypeFixing hole ØWidthBundle ØOrder code
166-50610 AFCSS10 5.0mm11mm 11mm49-7781
166-50611 AFCSS12 5.0mm11mm14mm49-7782
166-50616 AFCSS40 6.9 x 8.8mm 12.7mm44mm49-7787


Trustpilot