HellermannTyton 166-40706 PSR32-S-M32 PSR-S Straight fitting 26.5mm

MPN
166-40706
EAN-13
4031026410722
Order Code
49-6634
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HellermannTyton 166-40706 PSR32 is a Connector for Spiral Reinforced PVC Conduit from the PSR-S Series. The straight M36 connector has been manufactured from Polyamide 6.6 (PA66) with a flammability approval of UL94 V2.

The connector has an external thread, and comes with IP65 approval for PSR Conduit and IP67 with PSRSC Conduit. It is highly resistant to solvents and oils and free of halogen, sulphur and phosphorus.


  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fits both PSR and PSRSC conduits
  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Nominal diameter: 32mm
  • Bore size: 24.5mm
  • Type: PSR-S Series
  • Supplied in Grey
  • Manufacturer's part: 166-40706 PSR32-S-M32
Type Conduit gland
Colour Grey
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter 32mm
Bore Size STRONG 24.5mm/STRONG
Diameter 26.5mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot