HellermannTyton 166-40704 PSR20-S-M20 PSR-S Straight fitting 16mm

MPN
166-40704
EAN-13
4031026410708
Order Code
49-6632
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The HellermannTyton 166-40704 PSR20 is a Connector for Spiral Reinforced PVC Conduit from the PSR-S Series. The straight M20 connector has been manufactured from Polyamide 6.6 (PA66) with a flammability approval of UL94 V2.

The connector has an external thread, and comes with IP65 approval for PSR Conduit and IP67 with PSRSC Conduit. It is highly resistant to solvents and oils and free of halogen, sulphur and phosphorus.


  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fits both PSR and PSRSC conduits
  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Nominal diameter: 20mm
  • Bore size: 14.5mm
  • Type: PSR-S Series
  • Supplied in Grey
  • Manufacturer's part: 166-40704 PSR20-S-M20
Type Conduit gland
Colour Grey
Length n/a
Material Polyvinyl chloride (PVC)
Internal Diameter 16mm
Bore Size STRONG 14.5mm/STRONG
Diameter 16mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot