HellermannTyton 166-31902 LTS16-GS/PVC-BK metal sleeving 12.6mm x 25m

MPN
166-31902
EAN-13
4031026307824
Order Code
04-1721
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £175.75 £175.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's 166-31902 LTS16-GS/PVC-BK is a metal sleeving designed for robust cable protection, measuring 12.6 mm in diameter. It features a durable black PVC coating suitable for heat protection and bundling applications. This 25 m cable jacket is ideal for use in trunking and conduit systems to safeguard cables from mechanical damage.
Type Metal sleeving
Colour Black
Length 25m
Material Polyvinyl chloride (PVC)
Internal Diameter 12.6mm
Bend radius 45mm
Diameter 17.8mm
Maximum Temperature +105°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot