HellermannTyton 166-30703 Galvanised Steel with Black PVC Conduit 16.9mm

MPN
166-30703
EAN-13
2050000850073
Order Code
49-7528
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    13mm 16.9mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The HellermannTyton 166-30703 is a Galvanised Steel Wiring Duct with black PVC Conduit from the HTWD-DIN Range. This wiring duct will efficiently route and protect wire and cable. The dimensions of the HTWD-DIN wiring duct as well as the spacing of the punched holes in the base comply with EN 50085. The fingers forming the slots can be removed at snap-off points without forming sharp edges.

The wiring duct has been finished with a self-adhesive tape on the bottom of the trunking to provide flexibility for duct mounting and is ideal to hold the duct in place before permanent fixing.


  • High compression, tensile and impact strength
  • Very flexible
  • Good resistance to alkalis and acids
  • Good resistance to chemicals
  • Halogen-free: No
  • Material: Galvanised Steel with black PVC-Sheath
  • Specification: HelaGuard PSC Protective steel hose
  • Inside dimensions: 16.9mm
  • Supplied in lengths of 1m
  • Type: HTWD-DIN Range
  • Manufacturer's part: 166-30703
This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Steel / PVC coated
Diameter 16.9mm
Maximum Temperature +70°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot