HellermannTyton Galvanised Steel with Black PVC Conduit, HTWD-DIN Series

A range of HellermannTyton Galvanised Steel Wiring Duct with black PVC Conduit from the HTWD-DIN Range. This wiring duct will efficiently route and protect wire and cable. The dimensions of the HTWD-DIN wiring duct as well as the spacing of the punched holes in the base comply with EN 50085. The fingers forming the slots can be removed at snap-off points without forming sharp edges.

The wiring duct has been finished with a self-adhesive tape on the bottom of the trunking to provide flexibility for duct mounting and is ideal to hold the duct in place before permanent fixing.

  • Halogen-free: Yes
  • Colour: black
  • Supplied in lengths of 1m
  • Available in widths of 10.2, 13 & 16.9mm
Please Note: This conduit will be supplied in one continuous length. For example, an order for 7m of conduit will result in a single 7m conduit being supplied, not 7 one-metre lengths.
Description Image Product Buy Pricing (Ex VAT) Diameter Type Colour Length Material Maximum Temperature Min. temperature
HellermannTyton 166-30702 Galvanised Steel with Black PVC Conduit 13mm
HellermannTyton 166-30702 Galvanised Steel with Black PVC Conduit 13mm
Standard range
Order code: 49-7527
MPN: 166-30702

Despatched within 4 working days - 39 in stock
1+ £4.20
Price per unit Ex VAT
13mm Conduit Black n/a Steel / PVC coated +70°C -15°C
HellermannTyton 166-30703 Galvanised Steel with Black PVC Conduit 16.9mm
HellermannTyton 166-30703 Galvanised Steel with Black PVC Conduit 16.9mm
Standard range
Order code: 49-7528
MPN: 166-30703

Despatched within 4 working days - 39 in stock
1+ £5.60
Price per unit Ex VAT
16.9mm Conduit Black n/a Steel / PVC coated +70°C -15°C

Trustpilot