HellermannTyton 166-30412 SC16-SM-PG11 Brass Conduit Connector PG11 13mm

MPN
166-30412
Order Code
49-6528

Discontinued


The HellermannTyton 166-30412 SC16-SM-PG11 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external PG11 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.


  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 13mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 16mm
  • Thread type: PG11
  • Type: SC-SM
  • Manufacturer's part: 166-30412

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Conduit gland
Colour Nickel plated
Length n/a
Material Brass
Diameter 13mm
Thread Type STRONGPG11/STRONG

Trustpilot