HellermannTyton 166-21607 HGL54-S-M50 IP68 Straight Conduit Fitting M50 47.2mm

MPN
166-21607
EAN-13
4064161264080
Order Code
49-6462

Discontinued


The HellermannTyton 166-21607 HGL54-S is a Straight Fitting with an M50 External Thread and belongs to the HGL-S Series. This one piece connector has been manufactured from Polyamide 6.6 (PA66). The connector is highly resistant to solvents and oils, and is supplied complete with a conduit seal and washer.
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Inside diameter: 47.2mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HGL54-M50
  • Manufacturer's part: 166-21607
Type Hose tail
Colour Black
Material Polyamide
Maximum Temperature +135°C
Min. temperature -50°C

Trustpilot