HellermannTyton 166-21303 HG21-SM-M20 Straight Conduit Fitting IP66 M20 21mm

MPN
166-21303
Order Code
49-6471

Discontinued


The HellermannTyton 166-21303 HG21 is a Straight Conduit Fitting with a M20 Swivel External Thread and belongs to the HG-SM Series. The body of this one piece conduit fitting has been manufactured from Polyamide 6.6 (PA66), with the screw thread fitting produced from Nickel plated Brass (NPB). It is highly resistant to solvents and oils.
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Halogen-free: Yes
  • Inside diameter: 16.7mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HG21-M20
  • Manufacturer's part: 166-21303

Trustpilot