HellermannTyton 166-11800 HG-DC11 HelaGuard PA6 Double Slit Conduit 11mm (1m)

MPN
166-11800
EAN-13
2050000847332
Order Code
49-7427
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    11mm 13mm 16mm 28mm
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The HellermannTyton 166-11800 is a Non Metallic Double Slit Conduit from the HG-DC Range. This conduit is ideal when there is the requirement for retrofitting flexible conduit protection to an already fitted installation. This lightweight, double slit conduit is a non-metallic flexible system that offers ease of installation where mechanical protection for electrical wiring, pneumatic pipes and cables is subsequently found to be required.

The conduit is easily slipped over any cabling, thanks to the double slit along its length. Once in position it provides adequate protection and full cable management, protecting the cables from snagging, abrasion or accidental damage.


  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Specification: Protective hose HealGuard PA6 Double Slit
  • Operating temperature: -40°C to +110°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 11mm
  • Outside diamater: 11.2mm
  • Inside diamater: 6.7mm
  • Bending radius: 45mm
  • Supplied in lengths of 1m
  • Supplied in Black
  • Type: HG-DC Range
  • Manufacturer's part: 166-11800 HG-DC11

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Length n/a
Material Polyamide 6
Diameter 11mm
Maximum Temperature +110°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot