HellermannTyton 161-64403 Helawrap Cable Trunking 27mm Silver 25m

Image Representative of Range

HellermannTyton 161-64403 Helawrap Cable Trunking 27mm Silver 25m

MPN
161-64403
EAN-13
5022660435119
Order Code
12-0343
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £99.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton's 161-64403 cable trunking offers maximum protection for cables up to 27 mm in diameter, with a 25 m length in a sleek silver finish. This cable trunking is ideal for cable protection and organisation in both residential and commercial settings. Its robust design makes it suitable for various applications, ensuring longevity and reliability.
Type Cable trunking
Colour Silver
Length 25m
Material Polyphenylene
Internal Diameter 26.6mm
Bundle Ø (max.) 27mm
Bundle Ø range 27 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 1.05mm

Reviews

Be the first to submit a review

Trustpilot