HellermannTyton 161-64015 HWBASE Cable Mount impact-resistant 1pc

MPN
161-64015
EAN-13
4031026575513
Order Code
04-1677
Country of Origin
Poland
Qty Unit Price (Ex VAT)
5+ £0.956
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

HellermannTyton offers the HWBASE-PA66HIRHS-BK cable mount, designed to be impact-resistant and heat-stabilised. This durable cable mount is ideal for managing and securing cables in various installations. It is suitable for both residential and industrial applications, providing reliable cable organisation.
Type Cable Mount
Material Polyamide
Fastening method Screw fixing
Length 38mm
Maximum Temperature +105°C
Min. temperature -40°C
Width 38mm

Reviews

Be the first to submit a review

Trustpilot