HellermannTyton 156-01091 Cable Tie beige 145mm 3.4mm 1pc PEEK

MPN
156-01091
EAN-13
4031026462844
Order Code
04-1650
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Cable tie Cable Ties
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 299 in stock

The HellermannTyton 156-01091 cable tie is made of durable PEEK material and measures 145 mm in length and 3.4 mm in width. Its beige colour offers a subtle aesthetic for cable bundling and management. This cable tie is ideal for securing cables in environments requiring high resistance to chemicals and extreme temperatures.
Length 145mm
Width 3.4mm
Colour Beige
Material PEEK
Type Cable Ties
Fire protection properties UL94 V0 (3mm)
Max. bundle diameter 35mm
Max. sheet thickness 2.3mm
Maximum Temperature +240°C
Min. sheet thickness 1.7mm
Min. temperature -55°C
Minimum holding force 230N

Reviews

Be the first to submit a review

Trustpilot