HellermannTyton 156-00446 Cable Tie 200mm Black with Spring Toggle

Image Representative of Range

HellermannTyton 156-00446 Cable Tie 200mm Black with Spring Toggle

MPN
156-00446
EAN-13
2050002286665
Order Code
12-0332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,014 in stock

The HellermannTyton 156-00446 T50RFT62X122-HR cable tie is 200 mm long and 4.60 mm wide, featuring a spring toggle and disc design in black. This robust cable tie is ideal for secure cable bundling and effective cable management. It is commonly used in various applications to organise and secure cables efficiently.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 3.00mm
Maximum Temperature +145°C
Min. sheet thickness 0.6mm
Min. temperature -40°C
Mounting Ø (max.) 12.2mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot