HellermannTyton 151-61519 FH50-N66-NA-D1 Mounting Eyelet Natural

HellermannTyton 151-61519 FH50-N66-NA-D1 Mounting Eyelet Natural

MPN
151-61519
Order Code
49-7862
Country of Origin
Germany

Discontinued


The HellermannTyton 151-61519 FH50 is a Screw Fixing Mount from the CL Range. This fixing mount is ideal for areas with limited space, as the mounting base allows the cable to be offset from the fixing hole, and can be installed in the equipment prior to the cable installation.
A major cost saving can be made by using this product, as many different sizes of standard cable ties can be used, reducing the need to stock a wide range of specific fixing ties.

The CL8 is ideal for securing large, heavier, bundles and will accept cable ties up to 8mm wide.


  • Colour: Natural
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 4.6 mm
  • Dimensions: 22.2(L) x 11.3(W) x 6.2(H)mm
  • Supplied singly
  • Type: FH50
  • Manufacturer's part: Hellemann Tyton 151-61519
Colour Natural
Type Mounting eyelet
Max. cable tie width 4.6mm

Trustpilot