HellermannTyton 151-30300 CTM0 Cable Mount black curved Screw fixing

MPN
151-30300
EAN-13
4031026545479
Order Code
04-1629
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
50+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,798 in stock

HellermannTyton's CTM0-PA66-BK is a black cable mount designed for screw fixing and rivets, ideal for securing cable ties. Made from robust PA66 material, it offers reliable cable bundling and fastening solutions. Typically used in installations requiring durable and efficient cable management.
Type Cable Mount
Material Polyamide
Colour Black
Height 6.90mm
Max. cable tie width 5mm
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Ø (max.) 3.80mm
Width 9.40mm

Reviews

Be the first to submit a review

Trustpilot