HellermannTyton 151-28459 MB4CA-PA66-NA-C1 MB Mounting Base

Order Code:

49-8152

Brand: HellermannTyton MPN: 151-28459

Discontinued


The HellermannTyton 151-28459 MB4CA is a MB Mount Base that is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this square cut self adhesive mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.


  • Colour: Transparent
  • Content: 1 pc(s)
  • Dimensions: 29 x 29 x 5.7 mm
  • Halogen-free: Yes
  • Hole spacing: 23,2
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 5.4 mm
  • Mounting hole diameter: 4.2 mm
  • Operating temperature range: -40 - +85 ºC, short-term +105 °C (500 h)
  • Product Specifications: Flame-retardant according to UL94 V2 (without adhesive)
  • Specification: With adhesive
  • Type: MB4CA
Colour Natural
Type Mounting base
Dimensions 29 x 29 x 5.7mm
Hole spacing 23,2

Trustpilot