HellermannTyton 151-24850 KR8G5-HS-BK-C1 Screw Mounted Base LKC, KR, NY

MPN
151-24850
EAN-13
2050000180330
Order Code
49-7870
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.339
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 4 working days - 4,716 in stock

The HellermannTyton 151-24850 is a KR8G5 Type Screw Fixing Mount that has been designed specifically for holding heavier cable bundles.

This mounts gives additional support to the cables by means of its curved design. Simple to install with a screw or bolt, it will give excellent security, particularly in areas of high vibration when used in conjunction with the strap.

This mounting base can be used in many industries from Agriculture to Truck manufacture, as they offer a very secure fixing and can be used with a wide variety of heavy duty cable ties.


  • Colour: Black
  • Content: 1 piece
  • Halogen-free: Yes
  • Material: Polyamide 6.6 heat stabilised (PA66HS)
  • Max. cable tie width: 8mm
  • Mounting hole diameter: 6.5mm
  • Dimensions: 25(L) x 14.5(W) x 12(H)mm
  • Operating temperature range: -40ºC to +85ºC, short-term - +105°C (500h)
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: KR8G5
  • Manufacturer's part: Hellemann Tyton 151-24850
Type Screw mounted base
Material Polyamide 6.6
Colour Black
Dimensions 25 x 14.5mm
Maximum Temperature +80°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot