HellermannTyton 151-13119 Cable Mount Self-adhesive Ø18mm max 2pcs

MPN
151-13119
EAN-13
2050007484783
Order Code
04-1619
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

HellermannTyton's self-adhesive cable mount 151-13119 supports a bundle diameter of up to 18 mm and comes in a pack of two. It features strong adhesive backing for secure cable management without the need for tools or additional fasteners. Typically used for organising cables in office or home settings, it ensures neat and tidy installations.
Type Cable Mount
Material Polyamide 6.6
Bundle Ø (max.) 18mm
Bundle Ø range 18 mm (max)
Dimensions (L x W x W2 x H) 28.5 x 28.5 x 10 x 23mm
Fastening method Self-adhesive
Height 23mm
Length 28.5mm
Maximum Temperature +85°C
Min. temperature -40°C
Width 28.5mm

Reviews

Be the first to submit a review

Trustpilot