HellermannTyton 151-11310 TY3G1S-W-C1 MB Mounting Base

MPN
151-11310
Order Code
49-8148
Country of Origin
Germany

Discontinued


The HellermannTyton 151-11310 TY3G1S is a TY mount that is particularly suitable for applications with minimal space. It is mounted into the equipment prior to cable installation. The cables can then be attached using a standard cable tie.

Where speed, simplicity, and a firm fixing base is required this oblong self adhesive mount is ideal. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws, or nuts and bolts is impractical or undesirable.


  • Colour: Black
  • Dimensions: 20 x 14 x 3.7mm
  • Halogen-free: Yes
  • Hole spacing: 15mm
  • Material: Polyamide 6.6 UV weather-resistant (PA66W)
  • Max. cable tie width: 4mm
  • Mounting hole diameter: 2.2mm
  • Operating temperature range: -40ºC to +85ºC, short-term +105 °C (500h)
  • Product Specifications: Flame-retardant according to UL94 V2
  • Specification: With adhesive
  • Type: TY Series
  • Manufacturer's part: Hellemann Tyton 151-11310 TY3G1S
Colour Black
Material Polyamide 6.6
Type Mounting base
Dimensions 20 x 14 x 3.7mm
Hole spacing 15mm
Maximum Temperature +85°C
Min. temperature -40°C

Trustpilot