HellermannTyton 151-03055 Cable Tie Mount black impact-resistant 25pcs

MPN
151-03055
EAN-13
4031026630793
Order Code
04-1598
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

HellermannTyton's ACFM2W10PT6 is a self-adhesive cable tie mount designed for secure cable management. Made from heat-stabilised and impact-resistant material, it is provided in a pack of 25 pieces. Typically used for organising cables in electronic or industrial environments, it offers a reliable and durable solution.
Type Cable tie mount
Material PA 6.6
Colour Black
Fastening method L-section rail
Max. cable tie width 8mm

Reviews

Be the first to submit a review

Trustpilot