HellermannTyton 151-01806 MB2AM-PA66-BK Cable Mount Black Screw Fixing

MPN
151-01806
EAN-13
5022660311642
Order Code
04-1584
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
20+ £0.252
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
155 in stock, despatched in 4 working days

The HellermannTyton MB2AM-PA66-BK is a screw-mounted cable tie base made of PA66 in black, designed for secure cable fixing and bundling. This mounting base is ideal for organising cables in rigid setups, ensuring a stable and durable application with a single rivet or screw. Common applications include automotive, telecommunication, and electrical installations where robust cable management is required.
Type Cable Mount
Material Polyamide
Colour Black
Height 4.10mm
Length 13mm
Max. cable tie width 2.70mm
Width 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot