HellermannTyton 151-01559 MB4APT-I-PA66-BK self-adhesive Cable Mount

HellermannTyton 151-01559 MB4APT-I-PA66-BK self-adhesive Cable Mount

Order Code:

04-1573

Brand: HellermannTyton MPN: 151-01559 EAN-13: 4031026550343

Discontinued


The HellermannTyton MB4APT-I-PA66-BK is a self-adhesive cable mount that is halogen-free and comes in black. It is designed for secure and easy mounting of cable ties on various surfaces. Typical applications include organising cables or wires in both residential and industrial settings.
Type Cable Mount
Material PA 6.6
Colour Black
Fastening method Self-adhesive
Height 4mm
Length 28mm
Max. cable tie width 5.60mm
Max. temperature +85°C
Min. temperature -40°C
Width 28mm

Trustpilot