HellermannTyton Cable Management Tools Cable mount 612674

The HellermannTyton cable mounts are versatile components designed for secure fastening and reliable performance in various environmental conditions.
Description Image Product Buy Pricing (Ex VAT) Material Colour Fastening method Dimensions Height Max. cable tie width Length Mounting Ø (max.) Mounting Ø (min.) Operating Temperature Width Type Maximum Temperature Min. temperature
HellermannTyton 151-01559 MB4APT-I-PA66-BK self-adhesive Cable Mount
HellermannTyton 151-01559 MB4APT-I-PA66-BK self-adhesive Cable Mount
Order code: 04-1573
MPN: 151-01559
5+ £1.28
Price per unit Ex VAT
PA 6.6 Black Self-adhesive 4mm 5.60mm 28mm 28mm Cable Mount +85°C -40°C
HellermannTyton 151-28469 MB4A-N66-NA-C1 Cable Mount UV/ weather-proof
HellermannTyton 151-28469 MB4A-N66-NA-C1 Cable Mount UV/ weather-proof
Standard range
Order code: 04-1628
MPN: 151-28469

Despatched within 4 working days - 2,337 in stock
3+ £1.38
Price per unit Ex VAT
Polyamide 6.6 Transparent 28 x 28 x 4.7mm 5.4mm 4mm 4mm -40 - +85 ºC, short-term +105 °C (500 h) Cable Mount +85°C -40°C

Trustpilot