HellermannTyton 151-01010 S3SB Cable Mount 3-way spacer black 1pc

MPN
151-01010
EAN-13
4031026489377
Order Code
04-1562
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 388 in stock

The HellermannTyton S3SB15CBM8-PA6GF30-BK cable mount features a screw fixing method and is manufactured with a glass fibre reinforced material. This black self-adhesive cable mount provides a secure attachment point for cable ties, ensuring neat and organised cable management. It is typically used in applications requiring reliable cable fastening in electrical installations or equipment housing.
Type Cable Mount
Material Polyamide 6
Colour Black
Fastening method Screw fixing
Height 18.6mm
Length 70mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot