HellermannTyton 150-37792 T50RSFT65 Cable Tie 200mm Black Spring Toggle

Image Representative of Range

HellermannTyton 150-37792 T50RSFT65 Cable Tie 200mm Black Spring Toggle

MPN
150-37792
EAN-13
2050002282223
Order Code
12-0319
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
20+ £0.528
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

The HellermannTyton cable tie 150-37792 is 200 mm long and 4.60 mm wide, featuring a black spring toggle and disc for secure fastening. Ideal for cable bundling and management, it simplifies organising and securing cables in various settings. This versatile tie is especially useful in professional and industrial applications where efficient cable control is essential.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 45mm
Max. sheet thickness 3.50mm
Maximum Temperature +145°C
Min. sheet thickness 2.5mm
Min. temperature -40°C
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot