HellermannTyton 138-00045 Inside Serrated Cable Tie Clear 3.5mmx150mm (100pcs)

MPN
138-00045
EAN-13
5022660329159
Order Code
49-6401
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 272 in stock

The HellermannTyton 138-00045 is a Serrated Cable Tie manufactured entirely of plastic and recyclable. The design of the head guarantees a high tensile strength whilst allowing a very low insertion force. This, combined with the bent tail design of the tie, ensures a simple and quick installation.

Whilst the cable tie is easily installed by hand manually, tensioning tools can be used to ensure a consistent and safe installation.


  • Bundle diameter: 35mm
  • Material: PA66
  • Minimum holding force: 135 N
  • Operating Temperature: -40°C to +85°C
  • Dimensions: 150(L) x 3.5(W)mm
  • Supplied in packs of 100
  • Supplied in natural
  • Type: UB150B-N-PA66-NA-C1
  • Manufacturer's part: Hellemann 138-00045
Length 150mm
Colour Natural
Material Polyamide 6.6
Type Serrated
Maximum Temperature +85°C
Min. temperature -40°C
Size 150 x 3.5mm

Reviews

Be the first to submit a review

Trustpilot