HellermannTyton 138-00033 Cable Tie black 270mm pack of 100 recyclable

Image Representative of Range

HellermannTyton 138-00033 Cable Tie black 270mm pack of 100 recyclable

MPN
138-00033
EAN-13
5022660327469
Order Code
04-1531
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.26
10+ £4.83
100+ £4.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

HellermannTyton's 138-00033 cable ties are 270 mm long and 4.60 mm wide, available in black with a pack size of 100 pieces. These inside-serrated ties are designed for secure cable bundling and management. They are typically used for cable mounting and general-purpose binding applications.
Length 270mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Gearing Inside
Material (details) PA66
Maximum Temperature 85°C
Min. temperature -40°C
Temperature Range -40 - +85°C

Reviews

Be the first to submit a review

Trustpilot