HellermannTyton 126-00141 Cable Tie Black 154mm Heat-Resistant 1 piece

Image Representative of Range

HellermannTyton 126-00141 Cable Tie Black 154mm Heat-Resistant 1 piece

MPN
126-00141
EAN-13
2050002282094
Order Code
12-0312
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The HellermannTyton 126-00141 cable tie features a length of 154 mm and a width of 4.60 mm, coloured black with a spring toggle and disc for efficient cable management. Its heat-resistant material makes it suitable for use in high-temperature environments. This cable tie is ideal for cable bundling applications in both industrial and residential settings.
Length 154mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Max. sheet thickness 1.30mm
Maximum Temperature +105°C
Min. sheet thickness 0.7mm
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot