HellermannTyton 126-00075 T50SOSKSFT54E Cable Tie 160mm 4.60mm Black

Image Representative of Range

HellermannTyton 126-00075 T50SOSKSFT54E Cable Tie 160mm 4.60mm Black

MPN
126-00075
EAN-13
2050002282056
Order Code
12-0309
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
25+ £0.246
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

The HellermannTyton 126-00075 T50SOSKSFT5,4E Cable Tie is a 160 mm long, 4.60 mm wide black tie featuring a spring toggle and disc for secure cable bundling. It is made for effective cable management applications. Typically used in various industries to organise and secure cables.
Length 160mm
Width 4.60mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Cable tie features Spring toggle and disc
Fire protection properties UL94 V2.
Gearing Inside
Halogen free Yes
Max. bundle diameter 35mm
Max. sheet thickness 1.30mm
Maximum Temperature +105°C
Min. sheet thickness 0.7mm
Min. temperature -40°C
Minimum holding force 180N
Mounting Ø (max.) 6.7mm
Mounting Ø (min.) 6.3mm

Reviews

Be the first to submit a review

Trustpilot