HellermannTyton 118-00089 V-Series Cable Tie 150mm Heat-resistant Ecru

Image Representative of Range

HellermannTyton 118-00089 V-Series Cable Tie 150mm Heat-resistant Ecru

MPN
118-00089
EAN-13
2050002282001
Order Code
12-0305
Country of Origin
Germany
View Full Product Range (35)

Discontinued


The HellermannTyton 118-00089 V150R cable tie is ecru, heat-resistant, measures 150 mm in length, and is 3.30 mm wide. Designed with a flat head, this cable tie provides effective cable bundling and management. It is commonly used for securing cables in environments requiring high heat resistance.
Length 150mm
Width 3.30mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Gearing Outside
Halogen free Yes
Max. bundle diameter 35mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum holding force 150N

Trustpilot